text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT2G08DC,125

74AHCT Series 5.5 V Surface Mount Dual 2 Input AND Gate - VSSOP-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 2
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 250mW
Propagation Delay: 5.1ns
Operating Temperature: -40°C to +125°C
Capacitance: 1.5pF
No of Inputs: 4
No of Outputs: Dual
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 8
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  VSSOP-8
Mounting Method: Surface Mount
Features & Applications

The 74AHC2G08DC,125 is a high-speed Si-gate CMOS device and provides two 2-input AND gates

Features:

  • Symmetrical output impedance
  • High noise immunity
  • ESD protection:
  • HBM JESD22-A114E exceeds 2000 V
  • MM JESD22-A115-A exceeds 200 V
  • CDM JESD22-C101C exceeds 1000 V
  • Low power dissipation
  • Balanced propagation delays
  • Multiple package options
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel

View the 74AHCT series of Logic

Pricing Section
Global Stock:
0
Germany (Online Only):
0
6,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$1,290.00
USD
Quantity
Web Price
3,000+
$0.43
Product Variant Information section