text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP2G02GM,125

74AUP Series 1.1 - 3.6 V Low-Power Dual 2-Input NOR Gate - XQFN-8U

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2038
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 2
Supply Voltage-Nom: 0.8V to 3.6V
Power Dissipation: 250mW
Propagation Delay: 4.2ns
Operating Temperature: -40°C to +125°C
Capacitance: 0.8pF
No of Inputs: 4
No of Outputs: Dual
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 8
Quiescent Current: 0.5µA
Moisture Sensitivity Level: 1
Package Style:  XQFN-8
Mounting Method: Surface Mount
Features & Applications

The 74AUP2G02GM,125 is a Low power dual 2-input NAND gate,this device ensures a very low static and dynamic power consumption across the entire VCC range from 0.8 V to 3.6 V.

Features:

  • Wide supply voltage range from 0.8 V to 3.6 V
  • High noise immunity
  • Low static power consumption; ICC = 0.9 μA (maximum)
  • Latch-up performance exceeds 100 mA per JESD78 Class II
  • Inputs accept voltages up to 3.6 V
  • Low noise overshoot and undershoot < 10 % of VCC
  • IOFF circuitry provides partial power-down mode operation
  • Multiple package options
  • Specified from −40 °C to +125 °C

Applications:

  • Automotive
  • Industrial

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
4000
Total
$1,908.00
USD
Quantity
Web Price
4,000
$0.196
8,000
$0.16
12,000
$0.159
16,000
$0.158
20,000+
$0.157
Product Variant Information section