text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP2G08GM,125

74AUP Series 1.1 - 3.6 V Low-Power Dual 2-Input AND Gate - XQFN-8U

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2104
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 2
Output Characteristics: 1-ST
Supply Voltage-Nom: 1.1V to 3.6V
Package Style:  XQFN-8U
Mounting Method: Surface Mount
Features & Applications

The 74AUP2G08GM,125 is a Low-power dual Buffer with open-drain output , this device ensures a very low static and dynamic power consumption across the entire VCC range from 0.8 V to 3.6 V.

Features:

  • Wide supply voltage range from 0.8 V to 3.6 V
  • High noise immunity
  • Low static power consumption; ICC = 0.9 μA (maximum)
  • Latch-up performance exceeds 100 mA per JESD78 Class II
  • Inputs accept voltages up to 3.6 V
  • Low noise overshoot and undershoot < 10 % of VCC
  • IOFF circuitry provides partial power-down mode operation
  • Multiple package options
  • Specified from −40 °C to +125 °C

Applications:

  • Automotive
  • Industrial

Pricing Section
Global Stock:
8,000
Germany (Online Only):
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$1,220.00
USD
Quantity
Web Price
4,000
$0.305
8,000+
$0.245
Product Variant Information section