text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP2G08GN,115

74AUP Series 1.1 - 3.6 V Low-Power Dual 2-Input AND Gate - XSON-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2107
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 2
Output Characteristics: 1-ST
Supply Voltage-Nom: 0.8V to 3.6V
Package Style:  XSON-8
Mounting Method: Surface Mount
Features & Applications

The 74AUP2G08GN,115 is a 2-input AND gate function. this device ensures a very low static and dynamic power consumption across the entire VCC range from 0.8 V to 3.6 V.

Features:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • 5 V tolerant outputs for interfacing with 5 V logic
  • High noise immunity
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5 V
  • Multiple package options
  • Specified from −40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
0
USA:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,975.00
USD
Quantity
Web Price
5,000+
$0.595
Product Variant Information section