text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP2G08GT,115

Low-power dual 2-input AND gate

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 2
Supply Voltage-Nom: 0.8V to 3.6V
Power Dissipation: 250mW
Propagation Delay: 4.2ns
Operating Temperature: -40°C to +125°C
Capacitance: 0.6pF
No of Inputs: 4
No of Outputs: Dual
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 8
Quiescent Current: 0.5µA
Moisture Sensitivity Level: 1
Package Style:  XSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$2,085.00
USD
Quantity
Web Price
5,000
$0.172
10,000
$0.14
15,000
$0.139
20,000+
$0.138
Product Variant Information section