text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP2G16GMH

Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT88

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 2
Supply Voltage-Nom: 0.8V to 3.6V
Power Dissipation: 0.25W
Propagation Delay: 4.2ns
Operating Temperature: -40°C to +125°C
Capacitance: 0.8pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 6
Quiescent Current: 0.5µA
Moisture Sensitivity Level: 1
Package Style:  XSON-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$455.50
USD
Quantity
Web Price
5,000+
$0.0911
Product Variant Information section