text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP2G17GW,125

74AUP Series 1.1 to 3.6 V Surface Mount Low-Power Dual Schmitt Trigger - SC-88

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The 74AUP2G17GW,125 Low-power dual Schmitt trigger.It is capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.

This device ensures a very low static and dynamic power consumption across the entire VCC range from 0.8 V to 3.6 V.

Features:

  • Wide supply voltage range from 0.8 V to 3.6 V
  • High noise immunity
  • Low static power consumption; ICC = 0.9 µA (maximum)
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • Inputs accept voltages up to 3.6 V
  • Low noise overshoot and undershoot < 10 % of VCC
  • IOFF circuitry provides partial Power-down mode operation
  • Multiple package options
  • Specified from -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

View the 74AUP2G17 Series of dual Schmitt trigger

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
Total
$1,608.00
USD
Quantity
Web Price
3,000
$0.164
6,000
$0.136
9,000
$0.134
15,000
$0.133
30,000+
$0.131