text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC2G02DC,125

74HC Series 6 V Surface Mount Dual 2-Input NOR Gate - VSSOP-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
No of Inputs: 4
Package Style:  VSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,830.00
USD
Quantity
Web Price
3,000
$0.32
6,000
$0.305
9,000
$0.29
12,000+
$0.275
Product Variant Information section