text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC2G08DC,125

74HC Series 6 V Surface Mount Dual 2-Input AND Gate CMOS - VSSOP-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
Package Style:  VSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
3,000
Factory Stock:Factory Stock:
0
Minimum Order:
6000
Multiple Of:
3000
Total
$2,220.00
USD
Quantity
Web Price
3,000
$0.46
6,000+
$0.37
Product Variant Information section