text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC2G32DC,125

OR Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 2
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 0.3W
Propagation Delay: 7ns
Operating Temperature: -40°C to +125°C
Capacitance: 1.5pF
No of Inputs: 4
No of Outputs: Dual
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 8
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  VSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$960.00
USD
Quantity
Web Price
3,000
$0.32
6,000
$0.305
9,000
$0.29
12,000+
$0.275
Product Variant Information section