text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT2G08DP,125

74HCT Series 5.5 V Surface Mount Dual AND Gate - TSSOP-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 2
Supply Voltage-Nom: 4.5V to 5.5V
Supply Current: 50mA
Power Dissipation: 300mW
Propagation Delay: 110ns
Operating Temperature: -40°C to +125°C
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 8
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,160.00
USD
Quantity
Web Price
3,000
$0.27
6,000
$0.255
9,000
$0.24
12,000+
$0.23
Product Variant Information section