text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC2G02GT,115

74LVC Series 1.65 to 5.5 V Surface Mount Dual 2-Input NOR Gate - XSON-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74LVC2G02GT,115 - Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  XSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$881.00
USD
Quantity
Web Price
5,000
$0.0904
10,000
$0.0881
15,000
$0.0869
25,000
$0.0853
50,000+
$0.0819
Product Variant Information section