text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC2G32GT,115

74LVC Series 5.5 V Surface Mount Dual 2-Input OR Gate - XSON-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  XSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$2,085.00
USD
Quantity
Web Price
5,000
$0.172
10,000
$0.14
15,000
$0.139
20,000+
$0.138
Product Variant Information section