text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC2G38DP,125

74LVC Series 3.3 V Dual 2-Input NAND Gate; Open Drain - TSSOP-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 2
Output Characteristics: O-DRN
Supply Voltage-Nom: 3.3V
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The 74LVC2G38DP provides a 2-input NAND function. The outputs of the 74LVC2G38 devices are open-drain and can be connected to other open-drain outputs to implement active-LOW, wired-OR or active-HIGH wired-AND functions.

Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in a mixed 3.3 V and 5 V environment. This device is fully specified for partial power-down applications using IOFF. 

Features:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • 5 V tolerant outputs for interfacing with 5 V logic
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8B/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM EIA/JESD22-A114F exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Open-drain outputs
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,710.00
USD
Quantity
Web Price
3,000
$0.295
6,000
$0.285
9,000
$0.27
12,000+
$0.255
Product Variant Information section