text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4082BT,652

4000B Series 15 V Dual 4 Input AND Gate Surface Mount - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 2
Supply Voltage-Nom: 5V to 15V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7980
Multiple Of:
57
Total
$2,074.80
USD
Quantity
Web Price
57
$0.32
285
$0.28
1,425
$0.265
2,850
$0.26
8,550+
$0.255
Product Variant Information section