text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4082BT,653

4082B Series 15 V Dual 4-Input AND Gate Surface Mount - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 2
Supply Voltage-Nom: 3V to 15V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
2500
Total
$1,837.50
USD
Quantity
Web Price
2,500
$0.27
5,000
$0.255
7,500
$0.245
10,000
$0.23
12,500+
$0.22
Product Variant Information section