
Manufacturer Part #
NC7WB66K8X
NC7WB66 Series 5.5 V Low Voltage Dual SPST Normally Open Analog Switch - US-8
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:US-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 1905 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Logic Circuit: | Switch |
No of Functions / Channels: | 2 |
Supply Voltage-Nom: | 1.65V to 5.5V |
Supply Current: | 1µA |
Power Dissipation: | 250mW |
Propagation Delay: | 4ns |
Operating Temperature: | -40°C to +85°C |
Capacitance: | 2.5pF |
No of Inputs: | 2 |
No of Outputs: | Dual |
No of Pins: | 8 |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | US-8 |
Mounting Method: | Surface Mount |
Features & Applications
The NC7WB66K8X is a Low Voltage ultra high-speed Dual SPST Normally Open Analog Switch, It operates with core supply voltage ranging from 1.65 V to 5.5 V.
This device is fabricated with advanced sub-micron CMOS technology to achieve high speed enable and disable times and low On Resistance over a broad VCC range.
Features:
- Useful in both analog and digital applications
- Space saving US8 surface mount package
- MicroPak™ Pb-Free leadless package
- Typical 7ohm On Resistance @ 5 V VCC
- Broad VCC operating range: 1.65 V to 5.5 V
- Rail-to-Rail signal handling
- Power down high impedance control inputs
- Control inputs are overvoltage tolerant
- Control inputs are CMOS compatible
- 300 MHz -3dB bandwidth
Applications:
- Media Tablets
- Storage & Peripherals
- Wireless LAN Card & Broadband Access
Pricing Section
Stock:
170
$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
US-8
Mounting Method:
Surface Mount