text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7WP00K8X

NC7WP00 Series 3.6 V Surface Mont TinyLogic ULP Dual 2-Input NAND Gate - US-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 2
Supply Voltage-Nom: 0.9V to 3.6V
Package Style:  US-8
Mounting Method: Surface Mount
Pricing Section
Stock:
21,000
Minimum Order:
3,000
Multiple Of:
3,000
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$720.00
USD
Quantity
Web Price
3,000
$0.24
6,000
$0.225
9,000
$0.215
12,000+
$0.205
Product Variant Information section