text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7WZ17FHX

NC7WZ17 Series 5.5 V TinyLogic UHS Dual Buffer with Schmitt Trigger -MicroPak2-6

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  MICROPAK-6
Mounting Method: Surface Mount
Features & Applications

The NC7WZ17FHX is an Ultra-High Speed Tiny Logic dual buffer with Schmitt trigger input. Available in MICROPAK-6 Package.

This device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive, while maintaining low static power dissipation over a very broad VCC operating range.

Features:

  • Ultra-High Speed: tPD 3.6 ns (Typical) into 50pF at 5V VCC
  • High Output Drive: ±24mA at 3V VCC
  • Broad VCC Operating Range: 1.65V to 5.5V
  • Matches Performance of LCX when Operated at 3.3V VCC
  • Power Down High Impedance Inputs/Outputs
  • Over-Voltage Tolerance Inputs Facilitate 5V to 3V Translation
  • Proprietary Noise/EMI Reduction Circuitry
  • Ultra-Small MicroPak™ Packages
  • Space-Saving SC70 Package

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Consumer Appliances
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$685.00
USD
Quantity
Web Price
5,000
$0.137
10,000
$0.131
15,000
$0.124
20,000
$0.118
25,000+
$0.112
Product Variant Information section