text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7WZ17L6X

NC7WZ17 Series 5.5 V TinyLogic UHS Dual Buffer with Schmitt Trigger Inputs

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 327mW
Propagation Delay: 3.6ns
Operating Temperature: -40°C to +85°C
Capacitance: 2.5pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  MICROPAK-6
Mounting Method: Surface Mount
Features & Applications

The NC7WZ17L6X is a Ultra Highspeed dual buffer with schmitt trigger, designed for optimized power and speed. It operates with core supply voltage ranging from 1.65 V to 5.5 V.

This device is fabricated with an advanced CMOS technology to achieve Ultra high speed operation with high ouput drive,while maintaining extremely low static power dissipation.

Features:

  • Space saving SC70 surface mount package
  • Ultra-Small MicroPak package
  • Ultra High Speed; tPD 3.6 ns Typ into 50 pF at 5 V VCC
  • High Output Drive; ±24 mA at 3 V VCC
  • Broad VCC Operating Range; 1.65 V to 5.5 V
  • Matches the performance of LCX when operated at 3.3 V VCC
  • Power down high impedance inputs/output
  • Overvoltage tolerant inputs facilitate 5 V to 3 V translation
  • Proprietary noise/EMI reduction circuitry

Applications:

  • Desktop PC
  • Consumer Appliances
  • Automation
  • Broadband Access
  • Building & Home Control
  • Camcorder
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$570.00
USD
Quantity
Web Price
5,000
$0.114
10,000
$0.0931
15,000
$0.0922
20,000
$0.0916
25,000+
$0.0912
Product Variant Information section