text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7WZ241K8X

NC7WZ241 Series 5.5 V TinyLogic UHS Dual Buffer with 3-STATE Outputs - US-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65V to 5.5V
Supply Current: 1µA
Power Dissipation: 250mW
Propagation Delay: 12ns
Operating Temperature: -40°C to +85°C
Capacitance: 2.5pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 8
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  US-8-8
Mounting Method: Surface Mount
Features & Applications
The NC7WZ241 Series is a Dual Non-Inverting Buffer with 3-STATE outputs.The device is specified to operate over the 1.65V to 5.5V VCC operating range.

It consists of enable circuitry, the output of enable circuitry is organized as active LOW for one buffer and active HIGH for the other buffer, thus facilitating transceiver operation.

The Ultra High Speed device is fabricated with advanced CMOS technology to achieve superior switching performance with high output drive while maintaining low static power dissipation over a broad VCC operating range.
 
Features:

  • Space saving US8 surface mount package
  • MicroPak Pb-Free leadless package
  • Ultra High Speed: tPD 2.3 ns typ into 50 pF at 5V VCC
  • High Output Drive: ±24 mA at 3 V VCC
  • Broad VCC Operating Range: 1.65 V to 5.5 V
  • Matches the performance of LCX when operated at 3.3 V VCC
  • Power down high impedance inputs/outputs
  • Overvoltage tolerant inputs facilitate 5 V to 3V translation
  • Outputs are overvoltage tolerant in 3-STATE mode
  • Patented noise/EMI reduction circuitry implemented

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.47
USD
Quantity
Web Price
1
$0.47
50
$0.305
100
$0.285
500
$0.235
1,500+
$0.21
Product Variant Information section