
SALE
Manufacturer Part #
NL27WZ14DTT1G
NL27WZ14 Series 1.65 to 5.5 V Schmitt Inverter Dual Inverter - TSOP-6
Product Specification Section
onsemi NL27WZ14DTT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NL27WZ14DTT1G - Technical Attributes
Attributes Table
Logic Circuit: | Schmitt Trigger |
No of Functions / Channels: | 2 |
Supply Voltage-Nom: | 3V |
Supply Current: | ±100mA |
Power Dissipation: | 200mW |
Propagation Delay: | 7.4ns |
Operating Temperature: | -55°C to +125°C |
Capacitance: | 2.5pF |
No of Inputs: | 1 |
High Level Output Current: | -32mA |
Low Level Output Current: | 32mA |
No of Pins: | 6 |
Quiescent Current: | 1µA |
Package Style: | SC-74 (TSOP-6) |
Mounting Method: | Surface Mount |
$Features & Applications
The NL27WZ14DTT1G is a high performance dual inverter with Schmitt−Trigger inputs operating from a 1.65 to 5.5 V supply, available in a TSOP-6 package.
Features:
- Designed for 1.65 V to 5.5 V VCC Operation
- Over Voltage Tolerant Inputs and Outputs
- LVTTL Compatible − Interface Capability with 5 V TTL Logic with VCC = 3 V
- LVCMOS Compatible
- 24 mA Balanced Output Sink and Source Capability
- Near Zero Static Supply Current Substantially Reduces System Power Requirements
- Current Drive Capability is 24 mA at the Outputs
- Chip Complexity: FET = 72
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
Factory Lead Time:
40 Weeks
Quantity
Web Price
3,000
$0.131
6,000
$0.128
9,000
$0.127
12,000
$0.126
15,000+
$0.122
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount