
Manufacturer Part #
NL27WZ16DFT2G
NL27WZ16 Series 1.65 to 5.5 V Surface Mount Dual Buffer - SC-88
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:SOT-363 (SC-70-6, SC-88) Mounting Method:Surface Mount | ||||||||||
Date Code: | 1924 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Logic Circuit: | Buffer |
No of Functions / Channels: | 2 |
Supply Voltage-Nom: | 1.65V to 5.5V |
Supply Current: | ±100mA |
Power Dissipation: | 200mW |
Propagation Delay: | 9.6ns |
Operating Temperature: | -55°C to +125°C |
Capacitance: | 7pF |
No of Inputs: | 2 |
No of Outputs: | Dual |
High Level Output Current: | -32mA |
Low Level Output Current: | 32mA |
No of Pins: | 6 |
Quiescent Current: | 1µA |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
The NL27WZ16 is a high performance dual buffer operating from a 1.65 to 5.5 V supply. At VCC = 3 V, high impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance.
Key Features:
- Extremely High Speed: tPD 2.0 ns (typical) at VCC = 5 V
- Designed for 1.65 V to 5.5 V VCC Operation
- Over Voltage Tolerant Inputs
- LVTTL Compatible − Interface Capability With 5 V TTL Logic with VCC = 3 V
- LVCMOS Compatible
- 24 mA Balanced Output Sink and Source Capability
- Near Zero Static Supply Current Substantially Reduces System Power Requirements
- Chip Complexity: FET = 72; Equivalent Gate = 18
- Pb−Free Packages are Available
Pricing Section
Stock:
21,950
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$0.079
50
$0.0628
100
$0.0603
500
$0.0548
1,500+
$0.0514
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount