text.skipToContent text.skipToNavigation

Manufacturer Part #

74AC08MTCX

74AC08 Series 6 V 4 Channel Quad 2-Input Surface Mount AND Gate - TSSOP-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Supply Current: 2µA
Propagation Delay: 9.5ns
Operating Temperature: -40°C to +85°C
Capacitance: 4.5pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  HTSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
2500
Total
$3,200.00
USD
Quantity
Web Price
2,500+
$0.64
Product Variant Information section