text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC32BQ,115

74AHC Series 5.5 V High Speed Si-Gate CMOS Quad 2-Input OR Gate - DHVQFN-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 5.5V
Package Style:  DHVQFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,692.00
USD
Quantity
Web Price
3,000
$0.23
6,000
$0.19
9,000
$0.188
12,000
$0.187
15,000+
$0.186
Product Variant Information section