text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC32D,112

74AHC Series 5.5 V High Speed Si-Gate CMOS Quad 2-Input OR Gate - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 8
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74AHC32D is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A.

Features:

  • Balanced propagation delays
  • All inputs have Schmitt-trigger actions
  • Inputs accept voltages higher than VCC
  • Input levels:
    • For 74AHC32: CMOS level
    • For 74AHCT32: TTL level
  • ESD protection:
    • HBM EIA/JESD22-A114E exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
    • CDM EIA/JESD22-C101C exceeds 1000 V
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
10260
Multiple Of:
57
Total
$1,949.40
USD
Quantity
Web Price
57
$0.23
285
$0.20
1,425
$0.195
4,275
$0.19
11,400+
$0.186
Product Variant Information section