text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC32PW,112

74AHC Series 2 - 5.5 V High Speed Si-Gate CMOS Quad 2-Input OR Gate - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: OR Gate
Supply Voltage-Nom: 5.5V
Package Style:  TSSOP-14
Mounting Method: Through Hole
Features & Applications

The 74AHC32PW,112 is a part of 74AHC series logic gate. It has an operating temperature ranging from - 40 °C to + 125°C and is available in TSSOP-14 package.

The 74AHC32; 74AHCT32 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7-A.

Features:

  • Balanced propagation delays
  • All inputs have Schmitt-trigger actions
  • Inputs accept voltages higher than VCC
  • Input levels:
  • -For 74AHC32: CMOS level
  • -For 74AHCT32: TTL level
  • ESD protection:
  • -HBM EIA/JESD22-A114E exceeds 2000 V
  • -MM EIA/JESD22-A115-A exceeds 200 V
  • -CDM EIA/JESD22-C101C exceeds 1000 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
12000
Multiple Of:
96
Total
$2,880.00
USD
Quantity
Web Price
96+
$0.24
Product Variant Information section