text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC86D,112

Logic Gates QUAD-INPUT EXCLUSIVE

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Exclusive OR GATE
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 0.5W
Propagation Delay: 4.8ns
Operating Temperature: -40°C to +125°C
Capacitance: 3pF
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1140
Multiple Of:
57
Total
$267.90
USD
Quantity
Web Price
57
$0.28
285
$0.245
1,140
$0.235
2,850
$0.23
7,125+
$0.225
Product Variant Information section