text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHCT02BQ-Q100X

Automotive Grade Hi Speed 4 Channel Quad 2-Input NOR Gate

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1849
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
Power Dissipation: 0.5W
Propagation Delay: 5.1ns
Operating Temperature: -40°C to +125°C
Capacitance: 3pF
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 14
Quiescent Current: 2µA
Moisture Sensitivity Level: 1
Package Style:  DHVQFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$750.00
USD
Quantity
Web Price
3,000
$0.25
6,000
$0.24
9,000
$0.225
12,000+
$0.215
Product Variant Information section