text.skipToContent text.skipToNavigation

Manufacturer Part #

74ALVC00BQ,115

74ALVC Series 3.6 V Surface Mount Quad 2-Input NAND Gate - DHVQFN-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65V to 3.6V
Package Style:  DHVQFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,740.00
USD
Quantity
Web Price
3,000
$0.305
6,000
$0.29
9,000
$0.275
12,000+
$0.26
Product Variant Information section