text.skipToContent text.skipToNavigation

Manufacturer Part #

74ALVC02D,118

74ALVC Series 3.6 V Surface Mount Quad 2-Input NOR Gate - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 1.65V to 3.6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74ALVC02D is a high-performance, low-power, low-voltage, Si-gate CMOS device and superior to most advanced CMOS compatible TTL families. Schmitt-trigger action at all inputs makes the circuit tolerant for slower input rise and fall times.

Features:

  • Wide supply voltage range from 1.65 to 3.6 V
  • 3.6 V tolerant inputs/outputs
  • CMOS low power consumption
  • Direct interface with TTL levels (2.7 to 3.6 V)
  • Power-down mode
  • Latch-up performance exceeds 250 mA
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 to 1.95 V)
    • JESD8-5 (2.3 to 2.7 V)
    • JESD8B/JESD36 (2.7 to 3.6 V)
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7500
Multiple Of:
2500
Total
$1,987.50
USD
Quantity
Web Price
2,500
$0.295
5,000
$0.28
7,500
$0.265
10,000
$0.255
12,500+
$0.24
Product Variant Information section