text.skipToContent text.skipToNavigation

Manufacturer Part #

74ALVC162244PAG8

3.3V CMOS 16-Bit Buffer/Driver with 3-State Outputs

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 3.6V
Supply Current: 0.1µA to 40µA
Propagation Delay: 4.2ns
Operating Temperature: -40°C to +85°C
Capacitance: 7pF
High Level Output Current: 24mA
Low Level Output Current: 24mA
No of Pins: 48
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$1,690.00
USD
Quantity
Web Price
2,000
$0.845
4,000
$0.68
6,000+
$0.675
Product Variant Information section