text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC02BQ,115

74HC Series 6 V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - DHVQFN-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
Supply Current: 2µA
Power Dissipation: 500mW
Propagation Delay: 90ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 8
No of Outputs: Quad
High Level Output Current: -5.2mA
Low Level Output Current: 5.2mA
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  DHVQFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,115.00
USD
Quantity
Web Price
3,000
$0.174
6,000
$0.144
9,000
$0.143
15,000
$0.141
30,000+
$0.139
Product Variant Information section