text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC02PW,112

74HC Series 6 V High Speed Si-Gate CMOS Quad 2-Input NOR Gate - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 6V
No of Inputs: 8
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74HC02PW are high-speed Si-gate CMOS devices that comply with JEDEC standard no. 7A. They are pin compatible with Low-power Schottky TTL (LSTTL).

Features:

  • Input levels:
    • For 74HC02: CMOS level
    • For 74HCT02: TTL level
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel

 

 

Pricing Section
Global Stock:
3,794
Germany (Online Only):
3,794
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$0.27
USD
Quantity
Web Price
1
$0.27
200
$0.235
500
$0.23
2,000
$0.22
5,000+
$0.215
Product Variant Information section