text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT86PW,118

74HCT Series 5.5 V SMT Quad 2-Input EXCLUSIVE-OR Gate - TSSOP-14

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2033
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 8
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74HCT86PW are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HCT86 provide the EXCLUSIVE-OR function.

Features:

  • Output capability: standard
  • ICC category: SSI

Applications:

  • 25-line parity generator/checker
  • 81-line parity generator/checker

 

 

Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$768.00
USD
Quantity
Web Price
2,500
$0.0955
5,000
$0.0781
10,000
$0.0768
12,500+
$0.0764
Product Variant Information section