text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV03D,118

74LV Series 3.3 V 4 Channel Quad 2-Input Surface Mount NAND Gate - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 3.3V
Power Dissipation: 500mW
Propagation Delay: 31ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -12mA
Low Level Output Current: 12mA
No of Pins: 14
Quiescent Current: 40µA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74LV03D,118 is a quad 2-input NAND function with low-voltage Si-gate CMOS. Its core supply voltage ranges from 1.0 to 5.5 V.

Features:

  • Wide operating voltage: 1.0 V to 5.5 V
  • Optimized for Low Voltage applications: 1.0 V to 3.6 V
  • Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
  • Typical VOLP (output ground bounce) < 0.8 V @ VCC = 3.3 V,Tamb = 25 °C
  • Typical VOHV (output VOH undershoot) > 2 V @ VCC = 3.3 V,Tamb = 25 °C
  • Level shifter capability
  • Output capability: standard (open drain)
  • ICC category: SSI

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
7500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,425.00
USD
Quantity
Web Price
2,500
$0.235
5,000
$0.192
7,500
$0.19
10,000
$0.189
12,500+
$0.188
Product Variant Information section