text.skipToContent text.skipToNavigation

Manufacturer Part #

74LV08PW-Q100,118

74LV Series 5.5 V Surface Mount Quad 2-Input AND Gate - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 1V to 5.5V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
7500
Multiple Of:
2500
Total
$1,575.00
USD
Quantity
Web Price
2,500
$0.235
5,000
$0.22
7,500
$0.21
10,000+
$0.20
Product Variant Information section