text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC32APW,112

74LVC Series 3.6 V Surface Mount Quad 2-Input OR Gate - TSSOP-14

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2.7V to 3.6V
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74LVC32APW,112 is a part of 74LVC3 series logic gate. It has an ambient temperature ranging from - 40 °C to + 125°C and is available in TSSOP-14 package.

The 74LVC32A is a high-performance, low-power, low-voltage, Si-gate CMOS device, superior to most advanced CMOS compatible TTL families.

Features:

  • 5 V tolerant inputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 to 3.6 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5.5 V
  • Complies with JEDEC standard no. 8-1 A
  • ESD protection:
    • HBM EIA/JESD22-A114-A exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Specified from -40 to +85 °C and -40 to +125 °C

 

 

Pricing Section
Stock:
0
Minimum Order:
12,000
Multiple Of:
96
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$958.80
USD
Quantity
Web Price
96
$0.142
960
$0.091
2,400
$0.0858
7,200
$0.0799
14,400+
$0.0764
Product Variant Information section