text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC00MX

74VHC Series High Speed CMOS Quad 2-Input NAND Gate - SOIC-14

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 8
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74VHC00MX is an advanced high-speed CMOS Quad 2-Input NAND Gate, fabricated with silicon gate CMOS technology. Available in SOIC-14 package.

It Provides high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS Low power dissipation.

Features:

  • High Speed: tPD = 3.7ns (typ) at TA = 25°C
  • High noise immunity: VNIH = VNIL = 28% VCC (min)
  • Power down protection is provided on all inputs
  • Low noise: VOLP = 0.8 V (max)
  • Low power dissipation: ICC = 2 µA (max) at TA = 25°C
  • Pin and function compatible with 74HC00

Applications:

  • Notebook PC
  • Desktop PC
  • Mobile Communication Infrastructure
  • Consumer Electronics
  • LCD TV
  • Home Audio System components
  • LCD Monitor
  • Printer
  • Graphic Card
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$600.00
USD
Quantity
Web Price
2,500
$0.24
5,000
$0.197
7,500
$0.195
10,000
$0.194
12,500+
$0.193
Product Variant Information section