text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHC32MX

74VHC Series 5 V High Speed CMOS Quad 2-Input OR Gate - SOIC-20

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: OR Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 8
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The 74VHC32 Series is an advanced high speed CMOS 2-Input OR Gate fabricated with silicon gate CMOS technology

It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation

This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages

Features:

  • High Speed tPD = 3.8 ns (typ) at VCC = 5 V
  • Low Power Dissipation ICC = 2 µA (Max) at TA = 25°C
  • High Noise Immunity VNIH = VNIL = 28% VCC (Min)
  • Power down protection is provided on all inputs
  • Low Noise VOLP = 0.8 V (Max)
  • Pin and Function Compatible with 74HC32 

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$637.50
USD
Quantity
Web Price
2,500
$0.255
5,000
$0.245
7,500
$0.23
10,000+
$0.22
Product Variant Information section