text.skipToContent text.skipToNavigation

Manufacturer Part #

74VHCT00AM

74VHC Series 5 V High Speed CMOS Quad 2-Input NAND Gate - SOIC14

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 8
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The 74VHCT00AM is an Advanced high-speed CMOS 2-input NAND Gate, fabricated with silicon gate CMOS technology. Available in SOIC-14 package.

It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. This device can be used to interface 3 V to 5 V systems and two supply systems such as battery backup

Features:

  • High speed tPD = 5.0 ns (typ) at TA = 25°C
  • High noise immunity VIH = 2.0 V, VIL = 0.8 V
  • Power down protection is provided on all inputs and outputs
  • Low noise VOLP = 0.8 V (max)
  • Low power dissipation ICC = 2 µA (max) at TA = 25°C
  • Pin and function compatible with 74HCT00

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Stock:
0
Minimum Order:
4,400
Multiple Of:
1,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$818.40
USD
Quantity
Web Price
1,100
$0.225
2,200
$0.188
3,300
$0.186
5,500
$0.184
11,000+
$0.181
Product Variant Information section