text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4081BT,652

4081BT Series 3 to 15 V Surface Mount Quadruple 2-Input AND Gate - SOIC-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1824
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 3V to 15V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
9120
Multiple Of:
57
Total
$1,085.28
USD
Quantity
Web Price
57
$0.145
570
$0.125
1,710
$0.121
4,275
$0.119
11,400+
$0.116
Product Variant Information section