text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4093BT-Q100,118

HEF4093 Series 15 V 4 Channel Quad 2-Input SMT Schmitt Trigger - SOIC-14

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2043
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
No of Functions / Channels: 4
Supply Voltage-Nom: 3V to 15V
Supply Current: 1µA
Power Dissipation: 500mW
Propagation Delay: 185ns
Operating Temperature: -40°C to +125°C
Capacitance: 7.5pF
No of Inputs: 2
High Level Output Current: -3.4mA
Low Level Output Current: 3.4mA
No of Pins: 14
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$873.00
USD
Quantity
Web Price
2,500
$0.106
7,500
$0.0878
10,000
$0.0873
25,000
$0.0856
37,500+
$0.0849
Product Variant Information section