text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14046BDWR2G

MC14046B Series 3 to 18 Vdc Phase Locked Loop - SOIC-16W

Product Specification Section
Technical Attributes
Attributes Table
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Features & Applications

The MC14046BDWR2G is a phase locked loop which contains two phase comparators, a voltage−controlled oscillator (VCO), source follower and zener diode. Available in a SOIC-16 package.

Features:

  • Buffered Outputs Compatible with Low−Power TTL
  • Diode Protection on All Inputs
  • Supply Voltage Range = 3.0 to 18 V
  • Pin−for−Pin Replacement for CD4046B
  • Phase Comparator 1 is an Exclusive OR Gate and is Duty Cycle Limited
  • Phase Comparator 2 Switches on Rising Edges and is not Duty Cycle Limited
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Stock:
1,997
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
18,379
Factory Lead Time:
2 Weeks
Total
$0.63
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.625
50
$0.475
100
$0.455
250
$0.425
500+
$0.405