text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14070BDR2G

MC14070B Series 3 to 18 Vdc CMOS Quad Exclusive OR Gate - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14070BDR2G - Technical Attributes
Attributes Table
Logic Circuit: Exclusive OR GATE
No of Functions / Channels: 4
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MC14070BDR2G is a Quad 2-Input Exclusive OR Gate constructed with MOS P-channel and N-Channel enhancement mode devices in a single monolithic structure (Complementary MOS).

These complementay MOS logic gates find primary use where low power dissipation and/or high noise immunity is desired.

Features:

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • All Outputs Buffered
  • Capable of Driving Two Low−power TTL Loads or One Low−power Schottky TTL Load Over the Rated Temperature Range
  • Double Diode Protection on All Inputs
  • MC14070B − Replacement for CD4030B and CD4070B Types
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$975.00
USD
Quantity
Unit Price
2,500
$0.132
5,000
$0.13
12,500
$0.128
25,000+
$0.126
Product Variant Information section