
Manufacturer Part #
MC14516BDR2G
MC14516B Series 3 to 18 Vdc SMT Synchronous Binary Up / Down Count - SOIC-16
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi MC14516BDR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC14516BDR2G - Technical Attributes
Attributes Table
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The MC14516BDR2G is a synchronous up/down binary counter, constructed with MOS P−channel and N−channel enhancement mode devices in a monolithic structure. Available in a SOIC−16 package.
Features:
- Diode Protection on All Inputs
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Internally Synchronous for High Speed
- Logic Edge−Clocked Design — Count Occurs on Positive Going Edge of Clock
- Single Pin Reset
- Asynchronous Preset Enable Operation
- Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky Load Over the Rated Temperature Range
- These Devices are Pb−Free and are RoHS Compliant
Applications:
- Frequency synthesizer applications where low power dissipation and/or high noise immunity is desired
- Analog−to−Digital and Digital−to−Analog conversions
- Magnitude and sign generation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.154
5,000
$0.152
7,500
$0.151
12,500+
$0.148
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.154 / Stock: 0 Qty: 2,500+$0.154 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.154 / Stock: 0 Qty: 2,500+$0.154 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.154 / Stock: 0 Qty: 2,500+$0.154 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.154 / Stock: 0 Qty: 2,500+$0.154 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount