
SALE
Manufacturer Part #
MC74HC132ADR2G
MC74HC132A Series 2 to 6 V Quad 2 Input NAND Gate w/Schmitt Trigger - SOIC-14
Product Specification Section
onsemi MC74HC132ADR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC74HC132ADR2G - Technical Attributes
Attributes Table
Logic Circuit: | NAND Schmidt Trigger |
No of Functions / Channels: | 4 |
Supply Voltage-Nom: | 2V to 6V |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
$Features & Applications
The MC74HC132ADR2G is a High-Performance CMOS Quad 2-Input NAND Gate with Schmitt-Trigger Inputs.
The device inputs are compatible with standard CMOS outputs; with pull−up resistors, they are compatible with LSTTL outputs.
Features:
- Output Drive Capability: 10 LSTTL Loads
- Outputs Directly Interface to CMOS, NMOS and TTL
- Operating Voltage Range: 2.0 to 6.0 V
- Low Input Current: 1 µA
- High Noise Immunity Characteristic of CMOS Devices
- In Compliance With the JEDEC Standard No. 7A Requirements
- Chip Complexity: 24 FETs or 18 Equivalent Gates
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100
- Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Web Price
2,500
$0.157
5,000
$0.154
7,500
$0.152
12,500
$0.15
25,000+
$0.145
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount