text.skipToContent text.skipToNavigation

Manufacturer Part #

MM74HCT00MX

MM74HC Series 2 to 6 V Supply CMOS Quad 2 Input NAND Gate - SOIC-14

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 4
Supply Voltage-Nom: 4.5V to 5.5V
No of Inputs: 8
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications
The MM74HCT00MX is a Quad 2-Input NAND gates fabricated using advanced silicon-gate CMOS technology which provides the inherent benefits of CMOS—low quiescent power and wide power supply range. Operating Temperature Ranges from -40°C to +85°C.

These MM74HCT devices are intended to interface between TTL and NMOS components and standard CMOS devices. These parts are also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs.

Features:

  • TTL, LS pin-out and threshold compatible
  • Fast switching: tPLH, tPHL=14 ns (typ.)
  • Low power: 10 μW at DC
  • High fan out, 10 LS-TTL loads

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
  • Central Office
  • Consumer Appliances
  • CRT/RPTV
  • Desktop PC
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$975.00
USD
Quantity
Web Price
2,500
$0.24
5,000
$0.195
7,500
$0.193
10,000+
$0.192
Product Variant Information section