text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC1G02GV,125

74AHC Series 2 - 5.5 V Dual Input NOR Gate - TSSOP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: NOR Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 5.5V
Power Dissipation: 250mW
Propagation Delay: 4.6ns
Operating Temperature: -40°C to +125°C
Capacitance: 1.5pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -8mA
Low Level Output Current: 8mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOT-753
Mounting Method: Surface Mount
Features & Applications

The 74AHC1G02 and 74AHCT1G02 are high-speed Si-gate CMOS devices. They provide a 2-input NOR function. The AHC device has CMOS input switching levels and supply voltage range 2 V to 5.5 V. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • SOT353-1 and SOT753 package options
  • ESD protection:
    • HBM JESD22-A114E: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Specified from -40 Cel to +125 Cel

View the complete 74AHC1G02 series NOR Gate

Pricing Section
Global Stock:
0
Germany (Online Only):
0
21,000
Factory Stock:Factory Stock:
0
Minimum Order:
12000
Multiple Of:
3000
Total
$1,094.40
USD
Quantity
Web Price
3,000
$0.113
6,000
$0.0921
9,000
$0.0912
15,000+
$0.0901
Product Variant Information section