
Manufacturer Part #
74AHCT1G00GW,125
74AHCT Series 5.5 V TTL Input Switching 2-Input NAND Gate - TSSOP-5
Product Specification Section
Nexperia 74AHCT1G00GW,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 74AHCT1G00GW,125 - Technical Attributes
Attributes Table
Logic Circuit: | NAND Gate |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 4.5V to 5.5V |
No of Inputs: | 2 |
Package Style: | TSSOP-5 |
Mounting Method: | Surface Mount |
Features & Applications
The 74AHCT1G00GW are high-speed Si-gate CMOS devices which provide a 2-input NAND function. The AHCT device has TTL input switching levels and supply voltage range 4.5 V to 5.5 V.
Features:
- Symmetrical output impedance
- High noise immunity
- Low power dissipation
- Balanced propagation delays
- ESD protection:
- HBM JESD22-A114E: exceeds 2000 V
- MM JESD22-A115-A: exceeds 200 V
- CDM JESD22-C101C: exceeds 1000 V
- Specified from -40 Cel to +125 Cel
Learn more about the 2-input NAND Gates
Pricing Section
Global Stock:
72,000
Germany (Online Only):
72,000
On Order:
0
Quantity
Web Price
3,000
$0.0462
9,000
$0.0444
15,000
$0.0436
30,000
$0.0425
60,000+
$0.0409
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-5
Mounting Method:
Surface Mount